- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219003LPS
219003LPS
CTS Corporation
Switch DIP ON OFF SPST 3 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 3 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords: 219003LPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219003LPS
-
Alias/AKA:219-3LPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$0.3943
500
$0.3528
1,020
$0.3447
3,060
$0.3351
5,100
$0.3019
8,160
$0.2999
10,200
$0.2879
15,300 +
$0.2871
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments