- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 218-4LPSF
218-4LPSF
CTS Corporation
Dip Switch - SPST - 4 Positions - 25mA - 24VDC - Slide (Standard) Actuator - Flush, Recessed Actuator Level - Gull Wing - Surf ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Positions - 25mA - 24VDC - Slide (Standard) Actuator - Flush, Recessed Actuator Level - Gull Wing - Surface Mount.
Search Keywords: 2184LPSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:218-4LPSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
1,325
can ship 7/24/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
263
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.014
50
$1.011
100
$1.009
263
$1.006
525
$0.756
788
$0.705
1,050 +
$0.691
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT