- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206-5RAST
206-5RAST
CTS Corporation
Right Angle DIP Switch - 5 Position - SPST - Epoxy Seal - Top Tape Seal
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Right Angle DIP Switch - 5 Position - SPST - Epoxy Seal - Top Tape Seal
Search Keywords: 2065RAST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206-5RAST
-
Alias/AKA:206005RAST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1015 -
Body Orientation:Right Angle
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,575
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
254
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.141
50
$1.072
100
$1.007
254
$0.907
508
$0.852
762
$0.829
1,015 +
$0.701
Click for Quote
Log in
to unlock special pricing