- Home ›
- All Products›
- 206002LPST
206002LPST
CTS Corporation
Switch DIP OFF ON SPST 2 Flush Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Flush Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: 206002LPST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206002LPST
-
Alias/AKA:206-2LPST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$0.7673
250
$0.6435
1,050
$0.5955
3,150
$0.5466
5,250
$0.5027
8,400
$0.4889
10,500
$0.4693
15,750 +
$0.4632
Click for Quote
Log in
to unlock special pricing