- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 204-211STR
204-211STR
CTS Corporation
Surface Mount DIP Switch - 1 Position - DPST - Standard Actuator - Epoxy Seal - Top Tape Seal - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Surface Mount DIP Switch - 1 Position - DPST - Standard Actuator - Epoxy Seal - Top Tape Seal - Tape&Reel
Search Keywords: 204211STR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:204-211STR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1050 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:1
-
Pole Throw Configuration:DPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,300
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
500
$0.656
1,050
$0.642
3,150
$0.629
5,250
$0.570
8,400
$0.566
10,500
$0.543
15,750
$0.542
25,200 +
$0.536
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments