- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 026TB32R5A0B1A1
026TB32R5A0B1A1
CTS Corporation
Wirewound Potentiometer - 5 ohm ±20% - 5W - Linear Taper - 1.0"x.250" Dia Round Shaft - 3/8"x.375" Bushing - Solder Lug
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Potentiometer - 5 ohm ±20% - 5W - Linear Taper - 1.0"x.250" Dia Round Shaft - 3/8"x.375" Bushing - Solder Lug
Search Keywords: 026TB32R5A0B1A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:026TB32R5A0B1A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:5 W
-
Resistance Value:5 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:37.31 x 23.8 x 31.71 mm
-
Operating Temperature:-30 to 105 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
766
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.67
50
$3.39
100
$3.26
250
$3.10
500
$2.98
1,000
$2.85
3,000
$2.66
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing