- Home ›
- All Products›
- TS19BF23CDT
TS19BF23CDT
CTS Corporation
Crystal 19.6608MHz 18pF ±20ppm 2-Pin HC49/US SM T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 19.6608MHz 18pF ±20ppm 2-Pin HC49/US SM T/R
Search Keywords: TS19BF23CDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:TS19BF23CDT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2167
3,000
$0.2072
5,000
$0.1700
8,000
$0.1603
10,000
$0.1411
25,000
$0.1355
50,000
$0.1352
100,000 +
$0.1338
Click for Quote
Log in
to unlock special pricing