- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- TC32L5I32K7680
TC32L5I32K7680
CTS Corporation
A 32.7680 kHz clock oscillator with an HCMOS output in a 3.2mm x 2.5mm hermetic ceramic package.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
A 32.7680 kHz clock oscillator with an HCMOS output in a 3.2mm x 2.5mm hermetic ceramic package.
Search Keywords: TC32L5I32K7680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:TC32L5I32K7680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:CSMD
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:0.032768 MHz
-
Frequency Stability:±25 ppm
-
Frequency Aging:±5 ppm/(1st) Year
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
500
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
500
$0.929
1,000
$0.851
3,000
$0.822
5,000
$0.778
8,000
$0.777
10,000
$0.775
15,000
$0.773
25,000 +
$0.771
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments