- Home ›
- All Products›
- SA534192F35HDT
SA534192F35HDT
CTS Corporation
Crystal 19.2MHz 18pF 4-Pin SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 19.2MHz 18pF 4-Pin SMD T/R
Search Keywords: SA534192F35HDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:SA534192F35HDT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$1.036
500
$0.777
750
$0.725
1,000 +
$0.711
Click for Quote
Log in
to unlock special pricing