- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- R3311-1.96608M
R3311-1.96608M
CTS Corporation
SMD Crystal - 1.96608MHz - 3.3V - 50pF - 4-Pin - CSMD.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 1.96608MHz - 3.3V - 50pF - 4-Pin - CSMD.
Search Keywords: R3311196608M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:R3311-1.96608M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,035
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$4.73
50
$4.72
100
$4.71
250
$4.70
500
$2.89
750
$2.29
1,000 +
$2.24
Click for Quote
Log in
to unlock special pricing