- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MXO45HST-3I-60M0000
CTS Corporation
MXO45HST-3I-60M0000
HCMOS/TTL Oscillator - 60 MHz - ±50ppm Stability - 5V - 60mA - -40°C to 85°C - 8-DIP - 4 Leads (Half Size - Metal Can).
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
HCMOS/TTL Oscillator - 60 MHz - ±50ppm Stability - 5V - 60mA - -40°C to 85°C - 8-DIP - 4 Leads (Half Size - Metal Can).
Search Keywords: MXO45HST3I60M0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45HST-3I-60M0000
-
Alias/AKA:MXO45HST-3I-60M000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is MXO45HST-3I-60M0000 RoHS compliant?
Yes, MXO45HST-3I-60M0000 is RoHS compliant.
What is the lead time for MXO45HST-3I-60M0000?
The standard lead time for MXO45HST-3I-60M0000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 100
Stock lot only:
25
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$2.299
100
$2.090
300
$2.020
500
$1.990
1,000
$1.950
2,500
$1.890
5,000 +
$1.630
Click for Quote
Log in
to unlock special pricing