- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- MXO45HST-3I-47.9232MH
MXO45HST-3I-47.9232MH
CTS Corporation
Oscillator XO 47.9232MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oscillator XO 47.9232MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO45HST3I479232MH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45HST-3I-47.9232MH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency Stability:±50 ppm
-
Family:N/A
-
Load Capacitance:50 pF
-
Dimension:13.2(Max) x 13.2(Max) x 5.5(Max) mm
-
Frequency Aging:±5 ppm/(1st) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$2.19
25
$2.15
50
$2.10
100
$2.06
500
$2.02
1,000 +
$1.98
Click for Quote
Log in
to unlock special pricing