- Home ›
- All Products›
- LP250F33CDT
LP250F33CDT
CTS Corporation
Crystal 25MHz 18pF ±30ppm 2-Pin HC49/US SM T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 25MHz 18pF ±30ppm 2-Pin HC49/US SM T/R
Search Keywords: LP250F33CDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:LP250F33CDT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2303
3,000
$0.2203
5,000
$0.1814
8,000
$0.1712
10,000
$0.1507
25,000
$0.1447
50,000
$0.1444
100,000 +
$0.1429
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments