- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3LV-3I-66M666000
CB3LV-3I-66M666000
CTS Corporation
HCMOS/TTL Clock Oscillator - 66.666 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - N ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HCMOS/TTL Clock Oscillator - 66.666 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount.
Search Keywords: CB3LV3I66M666000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-3I-66M666000
-
Alias/AKA:CB3LV-3I-66M6660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$1.093
500
$1.068
1,000
$1.045
3,000
$1.011
5,000
$0.852
8,000
$0.827
10,000
$0.794
15,000 +
$0.785
Click for Quote
Log in
to unlock special pricing