- Home ›
- All Products›
- CB3-3C-12M288000
CB3-3C-12M288000
CTS Corporation
Oscillator XO 12.288MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 12.288MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Search Keywords: CB33C12M288000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-3C-12M288000
-
Alias/AKA:CB3-3C-12M2880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$0.797
500
$0.779
1,000
$0.763
3,000
$0.747
5,000
$0.622
8,000
$0.604
10,000
$0.580
15,000 +
$0.579
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments