- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATS111SM-1E
ATS111SM-1E
CTS Corporation
The ATS111SM-1E is a surface-mount quartz crystal with a fundamental frequency of 11.0592 MHz.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The ATS111SM-1E is a surface-mount quartz crystal with a fundamental frequency of 11.0592 MHz.
Search Keywords: ATS111SM1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:ATS111SM-1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:11.0592 MHz
-
Load Capacitance:20 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US SM
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
726
Can Ship immediately
Buy all 726 in-stock or the regular minimum order quantity of 1000
On Order:
5,000
can ship 6/5/26
Stock lot only:
726
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.5036
1,000
$0.4578
2,000
$0.4454
4,000
$0.3311
8,000
$0.2880
10,000 +
$0.2700
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments