- Home ›
- All Products›
- ATS111SM
ATS111SM
CTS Corporation
ATS Series 6 GHz ±30 ppm 20 pF -40 to +85 °C SMT Quartz Crystal
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
ATS Series 6 GHz ±30 ppm 20 pF -40 to +85 °C SMT Quartz Crystal
Search Keywords: ATS111SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:ATS111SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
70
$0.389
100
$0.369
250
$0.351
500
$0.333
1,000
$0.316
5,000
$0.176
10,000 +
$0.165
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments