- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 960-0009-0422DT
CTS Corporation
960-0009-0422DT
HCMOS/TTL Clock Oscillator - 3 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -40°C to 85°C - 4-SMD - No Lea ...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
HCMOS/TTL Clock Oscillator - 3 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount.
Search Keywords: 96000090422DT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 960-0009-0422DT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is 960-0009-0422DT RoHS compliant?
Yes, 960-0009-0422DT is RoHS compliant.
What is the lead time for 960-0009-0422DT?
The standard lead time for 960-0009-0422DT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
250
$1.142
500
$0.857
750
$0.799
1,000 +
$0.783
Click for Quote
Log in
to unlock special pricing