- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 960-0009-0028FT
960-0009-0028FT
CTS Corporation
HCMOS/TTL Clock Oscillator - 50 MHz - ±25ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - No Le ...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HCMOS/TTL Clock Oscillator - 50 MHz - ±25ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount.
Search Keywords: 96000090028FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:960-0009-0028FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$1.252
500
$0.939
750
$0.876
1,000 +
$0.859
Click for Quote
Log in
to unlock special pricing