- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- 960-0009-0028CT
Available Replacements
CTS Corporation
960-0009-0028CT
TTL Oscillator 3.3V Enable/Disable 4-SMD - 50MHz XO (Standard) HCMOS - No Lead.
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
TTL Oscillator 3.3V Enable/Disable 4-SMD - 50MHz XO (Standard) HCMOS - No Lead.
Search Keywords: 96000090028CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:960-0009-0028CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
What replaces 960-0009-0028CT?
The recommended replacement for 960-0009-0028CT is CB3LV-3C-50M000000 from CTS Corporation, available from OnlineComponents.com.
Is 960-0009-0028CT RoHS compliant?
Yes, 960-0009-0028CT is RoHS compliant.
What is the lead time for 960-0009-0028CT?
The standard lead time for 960-0009-0028CT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
500
$0.852
1,000
$0.816
3,000
$0.782
5,000
$0.724
8,000
$0.722
10,000
$0.703
15,000
$0.701
25,000 +
$0.685
Click for Quote
Log in
to unlock special pricing