- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- 960-0009-0022DT
960-0009-0022DT
CTS Corporation
TTL Oscillator 3.3V Enable/Disable 4-SMD - 20.48MHz XO (Standard) HCMOS - No Lead.
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TTL Oscillator 3.3V Enable/Disable 4-SMD - 20.48MHz XO (Standard) HCMOS - No Lead.
Search Keywords: 96000090022DT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:960-0009-0022DT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$1.142
500
$0.857
750
$0.799
1,000 +
$0.783
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
TTL Oscillator 3.3V Enable/Disable 4-SMD - 20MHz XO (Standard) HCMOS - No Lead.
In Stock:
1,515
Minimum Order:
250