- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 960-0009-0020CT
CTS Corporation
960-0009-0020CT
HCMOS/TTL Clock Oscillator - 18.432 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -20°C to 70°C - 4-SMD - N ...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
HCMOS/TTL Clock Oscillator - 18.432 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -20°C to 70°C - 4-SMD - No Lead - Surface Mount.
Search Keywords: 96000090020CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:960-0009-0020CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 960-0009-0020CT RoHS compliant?
Yes, 960-0009-0020CT is RoHS compliant.
What is the lead time for 960-0009-0020CT?
The standard lead time for 960-0009-0020CT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
250
$1.142
500
$0.857
750
$0.799
1,000 +
$0.783
Click for Quote
Log in
to unlock special pricing