- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 960-0007-0022CT
CTS Corporation
960-0007-0022CT
HCMOS/TTL Clock Oscillator - 20 MHz - ±50ppm Stability - Enable/Disable Function - 5V - 25mA - -20°C to 70°C - 4-SMD - No Lead ...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
HCMOS/TTL Clock Oscillator - 20 MHz - ±50ppm Stability - Enable/Disable Function - 5V - 25mA - -20°C to 70°C - 4-SMD - No Lead - Surface Mount.
Search Keywords: 96000070022CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:960-0007-0022CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 960-0007-0022CT RoHS compliant?
Yes, 960-0007-0022CT is RoHS compliant.
What is the lead time for 960-0007-0022CT?
The standard lead time for 960-0007-0022CT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$0.963
500
$0.919
1,000
$0.880
3,000
$0.844
5,000
$0.781
8,000
$0.779
10,000
$0.759
15,000 +
$0.757
Click for Quote
Log in
to unlock special pricing