- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- 960-0007-0010CT
960-0007-0010CT
CTS Corporation
TTL Oscillator 5V Enable/Disable 4-SMD - 4MHz XO (Standard) HCMOS - No Lead.
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TTL Oscillator 5V Enable/Disable 4-SMD - 4MHz XO (Standard) HCMOS - No Lead.
Search Keywords: 96000070010CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:960-0007-0010CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
250
$0.963
500
$0.919
1,000
$0.880
3,000
$0.844
5,000
$0.781
8,000
$0.779
10,000
$0.759
15,000 +
$0.757
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
TTL Oscillator 5V Enable/Disable 4-SMD - 4MHz XO (Standard) HCMOS - No Lead.
In Stock:
5,250
Minimum Order:
250