- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 960-0004-0017C
960-0004-0017C
CTS Corporation
Crystals 0010.000000 MHZ Hybrid Circuit.
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Crystals 0010.000000 MHZ Hybrid Circuit.
Search Keywords: 96000040017C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:960-0004-0017C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$1.77
250
$1.44
500
$1.37
1,000
$1.31
2,500
$1.26
5,000
$1.08
7,500
$1.07
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing
Possible Replacement
HCMOS/TTL Oscillator - 10 MHz - ±50ppm Stability - 5V - 26mA - -20°C to 70°C - 8-DIP - 4 Leads (Half Size - Metal Can).
In Stock:
610
Minimum Order:
10