- Home ›
- All Products›
- 77083152P
77083152P
CTS Corporation
Resistor, Network, 1.5 kOhm, ± 2%, 1.1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Cermet
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Resistor, Network, 1.5 kOhm, ± 2%, 1.1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Cermet
Search Keywords: 77083152P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:77083152P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$1.73
500
$1.31
750
$1.23
1,000 +
$1.20
Click for Quote
Log in
to unlock special pricing