- Home ›
- All Products›
- 77081184P
77081184P
CTS Corporation
Res Cermet NET 180K Ohm 2% 1.1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet NET 180K Ohm 2% 1.1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 77081184P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:77081184P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$1.89
500
$1.43
750
$1.33
1,000 +
$1.31
Click for Quote
Log in
to unlock special pricing