- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 770101473P
770101473P
CTS Corporation
Resistor - 47k Ohm - ±2% Tolerance - 9 Resistors - 100mW Per Element - ±100ppm/°C - 10 Pins - 10-SIP Package.
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Resistor - 47k Ohm - ±2% Tolerance - 9 Resistors - 100mW Per Element - ±100ppm/°C - 10 Pins - 10-SIP Package.
Search Keywords: 770101473P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:770101473P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,053
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$2.13
50
$2.12
100
$1.94
250
$1.70
500
$1.55
750
$1.54
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing