- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 770101222P
CTS Corporation
770101222P
Resistor - 2.2k Ohm - ±2% Tolerance - 9 Resistors - 100mW Per Element - ±100ppm/°C - 10 Pins - 10-SIP Package.
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Resistor - 2.2k Ohm - ±2% Tolerance - 9 Resistors - 100mW Per Element - ±100ppm/°C - 10 Pins - 10-SIP Package.
Search Keywords: 770101222P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:770101222P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 770101222P RoHS compliant?
Yes, 770101222P is RoHS compliant.
What is the lead time for 770101222P?
The standard lead time for 770101222P is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,210
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$3.19
100
$2.13
250
$1.88
500
$1.76
1,000
$1.63
2,500
$1.62
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing