- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766165750AP
766165750AP
CTS Corporation
15 Resistor Dual Terminator Network - 75 ohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Bulk Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
15 Resistor Dual Terminator Network - 75 ohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords: 766165750AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766165750AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
833
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
209
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
209
$4.27
417
$2.63
625
$2.09
833 +
$2.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments