- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 753241103FP
753241103FP
CTS Corporation
23 Resistor Bussed Circuit Network - 10 Kohm (+/-) 1% - 40mW - SMD 24DRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
23 Resistor Bussed Circuit Network - 10 Kohm (+/-) 1% - 40mW - SMD 24DRT - RoHS
Search Keywords: 753241103FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:753241103FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
39 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
10
$3.69
50
$3.68
100
$3.67
250
$3.66
500
$2.26
750
$1.79
1,000 +
$1.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments