- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752201221GPTR13
752201221GPTR13
CTS Corporation
19 Resistor Bussed Circuit Network - 220 ohm (+/-) 2% - 80mW - SMD 20DRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
19 Resistor Bussed Circuit Network - 220 ohm (+/-) 2% - 80mW - SMD 20DRT - RoHS
Search Keywords: 752201221GPTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752201221GPTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,500
$4.60
3,000
$2.43
4,500
$1.67
6,000 +
$1.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments