- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 745C101474JP
745C101474JP
CTS Corporation
Res Thick Film Array 470K Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film Array 470K Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD T/R
Search Keywords: 745C101474JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:745C101474JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:2512
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:10
-
Power Rating:0.5 (1/2) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:470 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2580
2,000
$0.1935
3,000
$0.1806
4,000 +
$0.1770
Click for Quote
Log in
to unlock special pricing