- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 741X163103JP
741X163103JP
CTS Corporation
Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD T/R
Search Keywords: 741X163103JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:741X163103JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:1506
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:0.5 (1/2) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,270
Ships today, if you order in
Buy all 4,270 in-stock or the regular minimum order quantity of 5000
Stock lot only:
4270
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$0.0834
5,000
$0.0758
10,000
$0.0682
25,000
$0.0622
50,000
$0.0594
100,000
$0.0593
150,000
$0.0591
250,000 +
$0.0590
Click for Quote
Log in
to unlock special pricing