- Home ›
- All Products›
- 654M9213C2T
CTS Corporation
654M9213C2T
Advanced PLL Clock HCMOS 92.1MHz ±50ppm Stability 2.5V T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Advanced PLL Clock HCMOS 92.1MHz ±50ppm Stability 2.5V T/R
Search Keywords: 654M9213C2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:654M9213C2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 654M9213C2T RoHS compliant?
Yes, 654M9213C2T is RoHS compliant.
What is the lead time for 654M9213C2T?
The standard lead time for 654M9213C2T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
250
$4.50
500
$2.77
750
$2.19
1,000 +
$2.15
Click for Quote
Log in
to unlock special pricing