- Home ›
- All Products›
- 637E15623I3T
637E15623I3T
CTS Corporation
Oscillator XO 156.25MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 156.25MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
Search Keywords: 637E15623I3T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:637E15623I3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
250
$8.54
500
$4.52
750
$3.18
1,000 +
$3.12
Click for Quote
Log in
to unlock special pricing