- Home ›
- All Products›
- 636L2I024M00000
636L2I024M00000
CTS Corporation
Clock Oscillator 24MHz 3.3V 30pF 4-Pin SMD T/R
Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Clock Oscillator 24MHz 3.3V 30pF 4-Pin SMD T/R
Search Keywords: 636L2I024M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:636L2I024M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.