- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- 632L3I008M00000
632L3I008M00000
CTS Corporation
Clock Oscillator 8MHz 3.3V 15pF 4-Pin SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Clock Oscillator 8MHz 3.3V 15pF 4-Pin SMD T/R
Search Keywords: 632L3I008M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:632L3I008M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
7 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$1.376
750
$1.373
1,500
$0.845
2,250
$0.669
3,000 +
$0.655
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT