- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4601-501
4601-501
CTS Corporation
EMI Filter - LC Technology - 15A - 100V - 2.4µF - Axial, Bushing - 2 Solder Eyelets - Chassis Mount.
Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
EMI Filter - LC Technology - 15A - 100V - 2.4µF - Axial, Bushing - 2 Solder Eyelets - Chassis Mount.
Search Keywords: 4601501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4601-501
-
Alias/AKA:M15733/49-0006
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
731
Ships today, if you order in
On Order:
1,000
can ship 10/7/26
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$65.11
5
$64.35
10
$56.91
25
$53.10
50
$50.34
75
$50.22
100 +
$49.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT