- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 445I32C16M00000
445I32C16M00000
CTS Corporation
SMD Crystal - 16MHz ±30ppm - Temp Stability: ±20ppm/°C -40°C to +85°C - 16pF - 40 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 16MHz ±30ppm - Temp Stability: ±20ppm/°C -40°C to +85°C - 16pF - 40 ohms - Tape&Reel
Search Keywords: 445I32C16M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:445I32C16M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.3821
3,000
$0.3606
5,000
$0.2904
8,000
$0.2840
10,000
$0.2726
15,000
$0.2653
25,000
$0.2647
50,000 +
$0.2618
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments