- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4400-037LF
4400-037LF
CTS Corporation
Feed Through Capacitor - 1000 pF - 200 V - 10 A - 20dB @ 100MHz - 4-40 Thread Size - Axial Package - Bushing.
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Feed Through Capacitor - 1000 pF - 200 V - 10 A - 20dB @ 100MHz - 4-40 Thread Size - Axial Package - Bushing.
Search Keywords: 4400037LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4400-037LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
941
Ships today, if you order in
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$18.42
5
$15.17
10
$14.51
25
$13.25
50
$12.34
100
$11.61
250 +
$9.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT