- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4300-013LF
4300-013LF
CTS Corporation
Feed Through Capacitor - 0.027 uF - 50 V - 5 A - 42dB @ 100MHz - Axial Package.
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Feed Through Capacitor - 0.027 uF - 50 V - 5 A - 42dB @ 100MHz - Axial Package.
Search Keywords: 4300013LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4300-013LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,999
Ships today, if you order in
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$39.53
5
$38.21
10
$30.90
25
$28.29
50
$26.49
75
$26.36
100 +
$21.55
Click for Quote
Log in
to unlock special pricing