- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 425F39B025M0000
425F39B025M0000
CTS Corporation
SMD Crystal - 25MHz ±50ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 13pF - 80 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 25MHz ±50ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 13pF - 80 ohms - Tape&Reel
Search Keywords: 425F39B025M0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:425F39B025M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3,000
$0.2043
6,000
$0.1986
9,000
$0.1932
12,000
$0.1903
27,000
$0.1855
51,000 +
$0.1827
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments