- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4251-004LF
4251-004LF
CTS Corporation
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100 V - C = 0.028µF - 75dB @ 100MHz ~ 10GHz - Axial Pack ...
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100 V - C = 0.028µF - 75dB @ 100MHz ~ 10GHz - Axial Package - Bushing.
Search Keywords: 4251004LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4251-004LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
482
Ships today, if you order in
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$63.28
5
$44.24
10
$35.79
25
$32.29
50
$29.66
100
$27.66
300 +
$26.60
Click for Quote
Log in
to unlock special pricing