- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4206-006LF
4206-006LF
CTS Corporation
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 25 A - 500 V - C = 3000pF - 55dB @ 100MHz - Axial Package - Bus ...
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 25 A - 500 V - C = 3000pF - 55dB @ 100MHz - Axial Package - Bushing - 2 Notched Leads.
Search Keywords: 4206006LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4206-006LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
429
Ships today, if you order in
On Order:
1,000
can ship 8/26/26
33 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$21.10
5
$18.62
10
$14.59
25
$13.86
50
$12.91
100
$12.14
300 +
$11.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT