- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4205-001LF
4205-001LF
CTS Corporation
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 15 A - 125 V - C = 1500pF - 35dB @ 100MHz - Axial Package - Bus ...
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 15 A - 125 V - C = 1500pF - 35dB @ 100MHz - Axial Package - Bushing.
Search Keywords: 4205001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4205-001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$12.88
5
$10.87
10
$9.64
25
$9.23
50
$8.60
75
$8.52
100 +
$7.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT