- Home ›
- All Products›
- 4101-003LF
4101-003LF
CTS Corporation
Power Line Filter 10A 250VDC PC Pins SMD
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 10A 250VDC PC Pins SMD
Search Keywords: 4101003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4101-003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$51.48
50
$31.68
75
$25.08
100 +
$24.58
Click for Quote
Log in
to unlock special pricing