- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4101-002LF
4101-002LF
CTS Corporation
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 125 V - C = 1750pF - 50dB @ 100MHz - Axial Package - Eye ...
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 125 V - C = 1750pF - 50dB @ 100MHz - Axial Package - Eyelet 1 Turret Lead.
Search Keywords: 4101002LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4101-002LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
959
Can Ship immediately
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$29.32
5
$23.45
10
$19.40
25
$18.32
50
$17.92
75
$17.36
100 +
$17.31
Click for Quote
Log in
to unlock special pricing