- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 407F39E008M0000
407F39E008M0000
CTS Corporation
SMD Crystal - 8MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 20pF - 100 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 8MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 20pF - 100 ohms - Tape&Reel
Search Keywords: 407F39E008M0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:407F39E008M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:8 MHz
-
Load Capacitance:20 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
500
$0.670
1,000
$0.661
3,000
$0.655
5,000
$0.580
8,000
$0.578
10,000
$0.577
15,000
$0.575
25,000 +
$0.574
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments