- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 407F35E014M7456
CTS Corporation
407F35E014M7456
SMD Crystal - 14.7456MHz ±30ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 20pF - 50 ohms - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Crystal - 14.7456MHz ±30ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 20pF - 50 ohms - Tape&Reel
Search Keywords: 407F35E014M7456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:407F35E014M7456
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 407F35E014M7456 RoHS compliant?
Yes, 407F35E014M7456 is RoHS compliant.
What is the lead time for 407F35E014M7456?
The standard lead time for 407F35E014M7456 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.11
750
$1.03
1,000 +
$1.01
Click for Quote
Log in
to unlock special pricing